AR06BTCV9091N
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.25W, 9090ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,

Overview of AR06BTCV9091N by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR06BTCV9091N by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR06BTCV9091N by Viking Tech Corp

AR06BTCV9091N
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
9090 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. AR06BTCV9091N
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.25W, 9090ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
    VS

Alternate Parts for AR06BTCV9091N

This table gives cross-reference parts and alternative options found for AR06BTCV9091N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTCV9091N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTX069091BDP4 Fixed Resistor, Thin Film, 0.25W, 9090ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Ralec AR06BTCV9091N vs RTX069091BDP4
TP0625B9091T5E Fixed Resistor, Thin Film, 0.25W, 9090ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd AR06BTCV9091N vs TP0625B9091T5E
SF12R9091BTLQ Fixed Resistor, Thin Film, 0.25W, 9090ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation AR06BTCV9091N vs SF12R9091BTLQ
RP73F2B9K09BTDG Fixed Resistor, Thin Film, 0.25W, 9090ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity AR06BTCV9091N vs RP73F2B9K09BTDG
RP73F2B9K09BTG Fixed Resistor, Thin Film, 0.25W, 9090ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity AR06BTCV9091N vs RP73F2B9K09BTG
RN73H2BTTD9091A25 Fixed Resistor, Metal Film, 0.25W, 9090ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc AR06BTCV9091N vs RN73H2BTTD9091A25
AR06BPC3V9091N Fixed Resistor, Thin Film, 0.25W, 9090ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd AR06BTCV9091N vs AR06BPC3V9091N
RP73PF2B9K09BTG Fixed Resistor, Thin Film, 0.33W, 9090ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity AR06BTCV9091N vs RP73PF2B9K09BTG
AR06ABCO9091N Fixed Resistor, Thin Film, 0.333W, 9090ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Viking Tech Corp AR06BTCV9091N vs AR06ABCO9091N
RT1206BRD139K09L Fixed Resistor, Thin Film, 0.25W, 9090ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation AR06BTCV9091N vs RT1206BRD139K09L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR06BTCV9091N by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR06BTCV9091N by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR06BTCV9091N would you like to use for your alert(s)?
  • Please alert me when AR06BTCV9091N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR06BTCV9091N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR06BTCV9091N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR06BTCV9091N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR06BTCV9091N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR06BTCV9091N by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: