There are no models available for this part yet.
Overview of AR06BTCV2672N by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AR06BTCV2672N by Viking Tech Corp
Part Data Attributes for AR06BTCV2672N by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
26700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for AR06BTCV2672N
This table gives cross-reference parts and alternative options found for AR06BTCV2672N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTCV2672N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625B2672R4E | Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTCV2672N vs TP0625B2672R4E |
AR06ATCO2672N | Fixed Resistor, Thin Film, 0.333W, 26700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06BTCV2672N vs AR06ATCO2672N |
239065132673L | Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | AR06BTCV2672N vs 239065132673L |
AR06BTCO2672 | Fixed Resistor, Thin Film, 0.3333W, 26700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTCV2672N vs AR06BTCO2672 |
RN73H2BTTD2672B25 | Fixed Resistor, Metal Film, 0.25W, 26700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR06BTCV2672N vs RN73H2BTTD2672B25 |
AR06BBCO2672N | Fixed Resistor, Thin Film, 0.333W, 26700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06BTCV2672N vs AR06BBCO2672N |
CRT1206-AY-2672ELF | Fixed Resistor, Thin Film, 0.25W, 26700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06BTCV2672N vs CRT1206-AY-2672ELF |
RT1206BRD1026K7L | Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06BTCV2672N vs RT1206BRD1026K7L |
RP73PF2B26K7BTDF | Fixed Resistor, Thin Film, 0.33W, 26700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTCV2672N vs RP73PF2B26K7BTDF |
RT1206WRD1326K7L | Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTCV2672N vs RT1206WRD1326K7L |