Part Details for AR06BTCO6653N by Viking Tech Corp
Results Overview of AR06BTCO6653N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR06BTCO6653N Information
AR06BTCO6653N by Viking Tech Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for AR06BTCO6653N
AR06BTCO6653N CAD Models
AR06BTCO6653N Part Data Attributes
|
AR06BTCO6653N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTCO6653N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 665000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 665000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTCO6653N
This table gives cross-reference parts and alternative options found for AR06BTCO6653N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTCO6653N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF12R6653AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 665000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BTCO6653N vs WF12R6653AALQ |
HPTF1206-UE-6653AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 665000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BTCO6653N vs HPTF1206-UE-6653AT |
RNCF1206AKE665K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 665000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BTCO6653N vs RNCF1206AKE665K |
CRT1206-BY-6653ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 665000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AR06BTCO6653N vs CRT1206-BY-6653ELF |
TP0625B6653T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 665000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AR06BTCO6653N vs TP0625B6653T5E |
NTRA12HB6653CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 665000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BTCO6653N vs NTRA12HB6653CTRQYF |
AR06BBCV6653N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 665000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AR06BTCO6653N vs AR06BBCV6653N |
RT1206BRD07665KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 665000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BTCO6653N vs RT1206BRD07665KL |
SF12R6653ATLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 665000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BTCO6653N vs SF12R6653ATLA |
CAR1206665KOHMS0.05%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 665000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | AR06BTCO6653N vs CAR1206665KOHMS0.05%25PPMHP |