Part Details for AR06BTCO1583 by Viking Tech Corp
Overview of AR06BTCO1583 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTCO1583
AR06BTCO1583 CAD Models
AR06BTCO1583 Part Data Attributes
|
AR06BTCO1583
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTCO1583
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 158000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTCO1583
This table gives cross-reference parts and alternative options found for AR06BTCO1583. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTCO1583, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-BY-1583EST | Fixed Resistor, Thin Film, 0.25W, 158000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06BTCO1583 vs CRT1206-BY-1583EST |
WF12R1583AALQ | Fixed Resistor, Thin Film, 0.25W, 158000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTCO1583 vs WF12R1583AALQ |
RN73H2BTTE1583A25 | Fixed Resistor, Metal Film, 0.25W, 158000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BTCO1583 vs RN73H2BTTE1583A25 |
RP73PF2B158KBTDF | Fixed Resistor, Thin Film, 0.33W, 158000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTCO1583 vs RP73PF2B158KBTDF |
AR06ABCV1583N | Fixed Resistor, Thin Film, 0.25W, 158000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06BTCO1583 vs AR06ABCV1583N |
SF12R1583ATLQ | Fixed Resistor, Thin Film, 0.25W, 158000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTCO1583 vs SF12R1583ATLQ |
SF12R1583ATLA | Fixed Resistor, Thin Film, 0.25W, 158000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTCO1583 vs SF12R1583ATLA |
239065141584L | Fixed Resistor, Thin Film, 0.25W, 158000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | AR06BTCO1583 vs 239065141584L |
NTRH13A1583CTRF | Fixed Resistor, Thin Film, 0.333W, 158000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AR06BTCO1583 vs NTRH13A1583CTRF |
RP73F2B158KATG | Fixed Resistor, Thin Film, 0.25W, 158000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTCO1583 vs RP73F2B158KATG |