Part Details for AR06BTC8203 by Viking Technology
Overview of AR06BTC8203 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR06BTC8203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0390 | Buy Now |
Part Details for AR06BTC8203
AR06BTC8203 CAD Models
AR06BTC8203 Part Data Attributes
|
AR06BTC8203
Viking Technology
Buy Now
Datasheet
|
Compare Parts:
AR06BTC8203
Viking Technology
RES,SMT,THIN FILM,820K OHMS,150WV,.1% +/-TOL,-25,25PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BTC8203
This table gives cross-reference parts and alternative options found for AR06BTC8203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTC8203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS1206BTE820K | Fixed Resistor, Thin Film, 0.125W, 820000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTC8203 vs RNCS1206BTE820K |
PRC1206TTC25W820K+-0.1% | Fixed Resistor, Thin Film, 0.125W, 820000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | AR06BTC8203 vs PRC1206TTC25W820K+-0.1% |
AR06BBC8203 | Fixed Resistor, Thin Film, 0.125W, 820000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Liean-Gimn Enterprise Co Ltd | AR06BTC8203 vs AR06BBC8203 |
AR06ATC8203 | Fixed Resistor, Thin Film, 0.5W, 820000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06BTC8203 vs AR06ATC8203 |
AR06ABC8203 | Fixed Resistor, Thin Film, 0.5W, 820000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06BTC8203 vs AR06ABC8203 |
NTRA12B8203CTRQYF | Fixed Resistor, Thin Film, 0.125W, 820000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BTC8203 vs NTRA12B8203CTRQYF |
RN73F2B8203A | Fixed Resistor, Thin Film, 0.125W, 820000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | AR06BTC8203 vs RN73F2B8203A |
NTR12B8203CTRF | Fixed Resistor, Thin Film, 0.125W, 820000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | AR06BTC8203 vs NTR12B8203CTRF |
TE06G824AC | Fixed Resistor, Thin Film, 0.125W, 820000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTC8203 vs TE06G824AC |
AR06BBC8203N | Fixed Resistor, Thin Film, 0.125W, 820000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06BTC8203 vs AR06BBC8203N |