Part Details for AR06BTBW4123N by Viking Tech Corp
Overview of AR06BTBW4123N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTBW4123N
AR06BTBW4123N CAD Models
AR06BTBW4123N Part Data Attributes
|
AR06BTBW4123N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTBW4123N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BTBW4123N
This table gives cross-reference parts and alternative options found for AR06BTBW4123N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTBW4123N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2BTD4123B | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BTBW4123N vs RN73C2BTD4123B |
RN73C2BTD4123A | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BTBW4123N vs RN73C2BTD4123A |
UPTF1206-8W-N-4123BT-1K | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BTBW4123N vs UPTF1206-8W-N-4123BT-1K |
AR06APC6W4123N | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTBW4123N vs AR06APC6W4123N |
TE06E4123AT | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTBW4123N vs TE06E4123AT |
AR06ABBW4123N | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | AR06BTBW4123N vs AR06ABBW4123N |
TE06E4123BB | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTBW4123N vs TE06E4123BB |
RN73C2B412KATDF | RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 412000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06BTBW4123N vs RN73C2B412KATDF |
AR06ABBW4123 | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTBW4123N vs AR06ABBW4123 |
PRC1206TTC10W412K+-0.1% | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | AR06BTBW4123N vs PRC1206TTC10W412K+-0.1% |