Part Details for AR06BTBV4701N by Viking Tech Corp
Overview of AR06BTBV4701N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTBV4701N
AR06BTBV4701N CAD Models
AR06BTBV4701N Part Data Attributes
|
AR06BTBV4701N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTBV4701N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTBV4701N
This table gives cross-reference parts and alternative options found for AR06BTBV4701N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTBV4701N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239085134702L | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | AR06BTBV4701N vs 239085134702L |
RNCF1206BKT4K70 | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTBV4701N vs RNCF1206BKT4K70 |
RNCF1206ATT4K70 | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTBV4701N vs RNCF1206ATT4K70 |
RP73C2B4K7ATDF | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTBV4701N vs RP73C2B4K7ATDF |
RTX064701BBP4 | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | AR06BTBV4701N vs RTX064701BBP4 |
CRT1206-BW-4701ELF | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06BTBV4701N vs CRT1206-BW-4701ELF |
RT1206WRB104K7L | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06BTBV4701N vs RT1206WRB104K7L |
RN73H2BTTD4701A10 | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BTBV4701N vs RN73H2BTTD4701A10 |
RNCF1206AKT4K70 | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTBV4701N vs RNCF1206AKT4K70 |
RT1206WRB134K7L | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTBV4701N vs RT1206WRB134K7L |