Part Details for AR06BTBV2201N by Viking Tech Corp
Overview of AR06BTBV2201N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTBV2201N
AR06BTBV2201N CAD Models
AR06BTBV2201N Part Data Attributes
|
AR06BTBV2201N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTBV2201N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTBV2201N
This table gives cross-reference parts and alternative options found for AR06BTBV2201N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTBV2201N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2B2K2ATDF | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTBV2201N vs RP73C2B2K2ATDF |
239081132202L | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | AR06BTBV2201N vs 239081132202L |
WF12W2201ATLQ | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTBV2201N vs WF12W2201ATLQ |
RT1206WRB102K2L | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06BTBV2201N vs RT1206WRB102K2L |
RP73C2B2K2ATDG | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTBV2201N vs RP73C2B2K2ATDG |
RP73C2B2K2BTDF | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTBV2201N vs RP73C2B2K2BTDF |
ERA8VRB2201V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | AR06BTBV2201N vs ERA8VRB2201V |
RP73C2B2K2ATG | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTBV2201N vs RP73C2B2K2ATG |
RN73H2BTTD2201B10 | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR06BTBV2201N vs RN73H2BTTD2201B10 |
RT1206WRB072K2L | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTBV2201N vs RT1206WRB072K2L |