Part Details for AR06BPC7W85R6 by Token Electronics Industry Co Ltd
Overview of AR06BPC7W85R6 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC7W85R6
AR06BPC7W85R6 CAD Models
AR06BPC7W85R6 Part Data Attributes
|
AR06BPC7W85R6
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC7W85R6
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 85.6ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 85.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BPC7W85R6
This table gives cross-reference parts and alternative options found for AR06BPC7W85R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC7W85R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR120685.6OHMS0.1%5PPM | Fixed Resistor, Thin Film, 0.125W, 85.6ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | AR06BPC7W85R6 vs CAR120685.6OHMS0.1%5PPM |
SF12Z85R6AALQ | Fixed Resistor, Thin Film, 0.125W, 85.6ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC7W85R6 vs SF12Z85R6AALQ |
RN73B2BB85R6B | Fixed Resistor, Thin Film, 0.125W, 85.6ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BPC7W85R6 vs RN73B2BB85R6B |
AR06BTRC7W85R6 | Fixed Resistor, Thin Film, 0.125W, 85.6ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC7W85R6 vs AR06BTRC7W85R6 |
NTR12B85R6STR1KF | Fixed Resistor, Thin Film, 0.125W, 85.6ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | AR06BPC7W85R6 vs NTR12B85R6STR1KF |
UPTF1206-8W-P-85R6AT-1K | Fixed Resistor, Thin Film, 0.125W, 85.6ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BPC7W85R6 vs UPTF1206-8W-P-85R6AT-1K |
SF12Z85R6BTLQ | Fixed Resistor, Thin Film, 0.125W, 85.6ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC7W85R6 vs SF12Z85R6BTLQ |
RN73B2BTD85R6A | Fixed Resistor, Thin Film, 0.125W, 85.6ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BPC7W85R6 vs RN73B2BTD85R6A |
NTR12B85R6STRF | Fixed Resistor, Thin Film, 0.125W, 85.6ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BPC7W85R6 vs NTR12B85R6STRF |
AR120685R6+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.125W, 85.6ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06BPC7W85R6 vs AR120685R6+-0.05%TCR5 |