Part Details for AR06BPC7W4122N by Token Electronics Industry Co Ltd
Overview of AR06BPC7W4122N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC7W4122N
AR06BPC7W4122N CAD Models
AR06BPC7W4122N Part Data Attributes
|
AR06BPC7W4122N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC7W4122N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 41200ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BPC7W4122N
This table gives cross-reference parts and alternative options found for AR06BPC7W4122N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC7W4122N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR120641K2+-0.1%TCR5 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 41200ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 1206, | AR06BPC7W4122N vs AR120641K2+-0.1%TCR5 |
RT1206B41225PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 41200ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | AR06BPC7W4122N vs RT1206B41225PPM |
UPTF1206-8W-P-4122BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 41200ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC7W4122N vs UPTF1206-8W-P-4122BT-1K |
PRC1206TTC5W41.2K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 41200ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | AR06BPC7W4122N vs PRC1206TTC5W41.2K+-0.05% |
AR06ABSW4122N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 41200ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | AR06BPC7W4122N vs AR06ABSW4122N |
NTR12B4122STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 41200ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AR06BPC7W4122N vs NTR12B4122STRF |
AR06BTSW4122 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 41200ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC7W4122N vs AR06BTSW4122 |
AR06BTRC7W4122 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 41200ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | AR06BPC7W4122N vs AR06BTRC7W4122 |
SF12Z4122ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 41200ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC7W4122N vs SF12Z4122ATLQ |
AR06ATSW4122 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 41200ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC7W4122N vs AR06ATSW4122 |