Datasheets
AR06BPC7W2001 by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,

Part Details for AR06BPC7W2001 by Token Electronics Industry Co Ltd

Overview of AR06BPC7W2001 by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR06BPC7W2001

AR06BPC7W2001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR06BPC7W2001 Part Data Attributes

AR06BPC7W2001 Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR06BPC7W2001 Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.125 W
Resistance 2000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for AR06BPC7W2001

This table gives cross-reference parts and alternative options found for AR06BPC7W2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC7W2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTR12A2001STRF Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp AR06BPC7W2001 vs NTR12A2001STRF
AR06APC7W2001 Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, Token Electronics Industry Co Ltd AR06BPC7W2001 vs AR06APC7W2001
RN73A2B2K0ATDF RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 2000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TE Connectivity AR06BPC7W2001 vs RN73A2B2K0ATDF
RN73B2BB2001B Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation AR06BPC7W2001 vs RN73B2BB2001B
RN73A2B2K0BTDF RESISTOR, THIN FILM, 0.125W, 0.1%, 5ppm, 2000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TE Connectivity AR06BPC7W2001 vs RN73A2B2K0BTDF
NTR12B2001STRF Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT NIC Components Corp AR06BPC7W2001 vs NTR12B2001STRF
RN73A2B2K0ATD RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 2000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TE Connectivity AR06BPC7W2001 vs RN73A2B2K0ATD
TE06D2001BC Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd AR06BPC7W2001 vs TE06D2001BC
AR06BTRC7W2001 Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, Token Electronics Industry Co Ltd AR06BPC7W2001 vs AR06BTRC7W2001
TE06D202AT Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd AR06BPC7W2001 vs TE06D202AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR06BPC7W2001 by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR06BPC7W2001 by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR06BPC7W2001 would you like to use for your alert(s)?
  • Please alert me when AR06BPC7W2001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR06BPC7W2001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR06BPC7W2001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR06BPC7W2001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR06BPC7W2001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR06BPC7W2001 by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: