Part Details for AR06BPC6W7773 by Token Electronics Industry Co Ltd
Overview of AR06BPC6W7773 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC6W7773
AR06BPC6W7773 CAD Models
AR06BPC6W7773 Part Data Attributes
|
AR06BPC6W7773
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC6W7773
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 777000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 777000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BPC6W7773
This table gives cross-reference parts and alternative options found for AR06BPC6W7773. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC6W7773, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF1206-8W-N-7773AT-1K | Fixed Resistor, Thin Film, 0.125W, 777000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BPC6W7773 vs UPTF1206-8W-N-7773AT-1K |
UPTF1206-8W-N-7773BT | Fixed Resistor, Thin Film, 0.125W, 777000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BPC6W7773 vs UPTF1206-8W-N-7773BT |
NTR12B7773BTRF | Fixed Resistor, Thin Film, 0.125W, 777000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BPC6W7773 vs NTR12B7773BTRF |
AR1206777K+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.125W, 777000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06BPC6W7773 vs AR1206777K+-0.05%TCR10 |
AR06BTRC6W7773N | Fixed Resistor, Thin Film, 0.125W, 777000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC6W7773 vs AR06BTRC6W7773N |
NTR12B7773BTR1KF | Fixed Resistor, Thin Film, 0.125W, 777000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | AR06BPC6W7773 vs NTR12B7773BTR1KF |
CAR1206777KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.125W, 777000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | AR06BPC6W7773 vs CAR1206777KOHMS0.05%10PPM |
RN73C2BB7773A | Fixed Resistor, Thin Film, 0.125W, 777000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BPC6W7773 vs RN73C2BB7773A |
UPTF1206-8W-N-7773BT-1K | Fixed Resistor, Thin Film, 0.125W, 777000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BPC6W7773 vs UPTF1206-8W-N-7773BT-1K |
RMT12R-777K-B10 | Fixed Resistor, Thin Film, 0.125W, 777000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | RFE International Inc | AR06BPC6W7773 vs RMT12R-777K-B10 |