Part Details for AR06BPC6W6R12 by Token Electronics Industry Co Ltd
Overview of AR06BPC6W6R12 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC6W6R12
AR06BPC6W6R12 CAD Models
AR06BPC6W6R12 Part Data Attributes
|
AR06BPC6W6R12
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC6W6R12
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 6.12ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6.12 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BPC6W6R12
This table gives cross-reference parts and alternative options found for AR06BPC6W6R12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC6W6R12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12B6R12BTR1KF | Fixed Resistor, Thin Film, 0.125W, 6.12ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | AR06BPC6W6R12 vs NTR12B6R12BTR1KF |
RN73C2BTD6R12A | Fixed Resistor, Thin Film, 0.125W, 6.12ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BPC6W6R12 vs RN73C2BTD6R12A |
RN73C2BTD6R12B | Fixed Resistor, Thin Film, 0.125W, 6.12ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BPC6W6R12 vs RN73C2BTD6R12B |
AR06BTRC6W6R12 | Fixed Resistor, Thin Film, 0.125W, 6.12ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC6W6R12 vs AR06BTRC6W6R12 |
RN73C2BB6R12A | Fixed Resistor, Thin Film, 0.125W, 6.12ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BPC6W6R12 vs RN73C2BB6R12A |
UPTF1206-8W-N-6R12BT-1K | Fixed Resistor, Thin Film, 0.125W, 6.12ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BPC6W6R12 vs UPTF1206-8W-N-6R12BT-1K |
CAR12066.12OHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.125W, 6.12ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | AR06BPC6W6R12 vs CAR12066.12OHMS0.05%10PPM |
CAR12066.12OHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.125W, 6.12ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | AR06BPC6W6R12 vs CAR12066.12OHMS0.1%10PPM |
NTR12A6R12BTR1KF | Fixed Resistor, Thin Film, 0.125W, 6.12ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | AR06BPC6W6R12 vs NTR12A6R12BTR1KF |
UPTF1206-8W-N-6R12AT-1K | Fixed Resistor, Thin Film, 0.125W, 6.12ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BPC6W6R12 vs UPTF1206-8W-N-6R12AT-1K |