Part Details for AR06BPC6W6732N by Token Electronics Industry Co Ltd
Overview of AR06BPC6W6732N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC6W6732N
AR06BPC6W6732N CAD Models
AR06BPC6W6732N Part Data Attributes
|
AR06BPC6W6732N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC6W6732N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 67300ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 67300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BPC6W6732N
This table gives cross-reference parts and alternative options found for AR06BPC6W6732N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC6W6732N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73C2BB6732A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 67300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC6W6732N vs RN73C2BB6732A |
RN73C2BTD6732B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 67300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC6W6732N vs RN73C2BTD6732B |
AR06BTRC6W6732N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 67300ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | AR06BPC6W6732N vs AR06BTRC6W6732N |
NTR12B6732BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 67300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC6W6732N vs NTR12B6732BTRF |
SF12W6732BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 67300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC6W6732N vs SF12W6732BTLQ |
UPTF1206-8W-N-6732AT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 67300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC6W6732N vs UPTF1206-8W-N-6732AT-1K |
RN73C2BTD6732A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 67300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC6W6732N vs RN73C2BTD6732A |
AR06ATRC6W6732N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 67300ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | AR06BPC6W6732N vs AR06ATRC6W6732N |
SF12W6732ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 67300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC6W6732N vs SF12W6732ATLQ |
AR120667K3+-0.05%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 67300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 1206, | AR06BPC6W6732N vs AR120667K3+-0.05%TCR10 |