Part Details for AR06BPC6W2553N by Token Electronics Industry Co Ltd
Overview of AR06BPC6W2553N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC6W2553N
AR06BPC6W2553N CAD Models
AR06BPC6W2553N Part Data Attributes
|
AR06BPC6W2553N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC6W2553N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 255000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BPC6W2553N
This table gives cross-reference parts and alternative options found for AR06BPC6W2553N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC6W2553N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF1206-8W-N-2553AT-1K | Fixed Resistor, Thin Film, 0.125W, 255000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BPC6W2553N vs UPTF1206-8W-N-2553AT-1K |
RN73C2B255KBTDF | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 255000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06BPC6W2553N vs RN73C2B255KBTDF |
RN73C2BTD2553B | Fixed Resistor, Thin Film, 0.125W, 255000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BPC6W2553N vs RN73C2BTD2553B |
RN73C2B255KATG | RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 255000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06BPC6W2553N vs RN73C2B255KATG |
TE06E2553AT | Fixed Resistor, Thin Film, 0.125W, 255000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BPC6W2553N vs TE06E2553AT |
AR06BPC6W2553 | Fixed Resistor, Thin Film, 0.125W, 255000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC6W2553N vs AR06BPC6W2553 |
PRC1206TTC10W255K+-0.1% | Fixed Resistor, Thin Film, 0.125W, 255000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | AR06BPC6W2553N vs PRC1206TTC10W255K+-0.1% |
SF12W2553AALQ | Fixed Resistor, Thin Film, 0.125W, 255000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC6W2553N vs SF12W2553AALQ |
RN73C2B255KATD | RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 255000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06BPC6W2553N vs RN73C2B255KATD |
AR06ATRC6W2553N | Fixed Resistor, Thin Film, 0.125W, 255000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC6W2553N vs AR06ATRC6W2553N |