Part Details for AR06BPC6W1453 by Token Electronics Industry Co Ltd
Overview of AR06BPC6W1453 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC6W1453
AR06BPC6W1453 CAD Models
AR06BPC6W1453 Part Data Attributes
|
AR06BPC6W1453
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC6W1453
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 145000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 145000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BPC6W1453
This table gives cross-reference parts and alternative options found for AR06BPC6W1453. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC6W1453, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12A1453BTRF | Fixed Resistor, Thin Film, 0.125W, 145000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BPC6W1453 vs NTR12A1453BTRF |
NTR12A1453BTR1KF | Fixed Resistor, Thin Film, 0.125W, 145000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | AR06BPC6W1453 vs NTR12A1453BTR1KF |
UPTF1206-8W-N-1453AT | Fixed Resistor, Thin Film, 0.125W, 145000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BPC6W1453 vs UPTF1206-8W-N-1453AT |
SF12W1453ATLQ | Fixed Resistor, Thin Film, 0.125W, 145000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC6W1453 vs SF12W1453ATLQ |
NTR12B1453BTRF | Fixed Resistor, Thin Film, 0.125W, 145000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BPC6W1453 vs NTR12B1453BTRF |
NTR12B1453BTR1KF | Fixed Resistor, Thin Film, 0.125W, 145000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | AR06BPC6W1453 vs NTR12B1453BTR1KF |
AR1206145K+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.125W, 145000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06BPC6W1453 vs AR1206145K+-0.05%TCR10 |
CAR1206145KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.125W, 145000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | AR06BPC6W1453 vs CAR1206145KOHMS0.05%10PPM |
RN73C2BTD1453B | Fixed Resistor, Thin Film, 0.125W, 145000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BPC6W1453 vs RN73C2BTD1453B |
AR06BTRC6W1453N | Fixed Resistor, Thin Film, 0.125W, 145000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC6W1453 vs AR06BTRC6W1453N |