Part Details for AR06BPC6W1153 by Token Electronics Industry Co Ltd
Overview of AR06BPC6W1153 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC6W1153
AR06BPC6W1153 CAD Models
AR06BPC6W1153 Part Data Attributes
|
AR06BPC6W1153
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC6W1153
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 115000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BPC6W1153
This table gives cross-reference parts and alternative options found for AR06BPC6W1153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC6W1153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12A1153BTRF | Fixed Resistor, Thin Film, 0.125W, 115000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BPC6W1153 vs NTR12A1153BTRF |
AR06BBBW1153N | Fixed Resistor, Thin Film, 0.125W, 115000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | AR06BPC6W1153 vs AR06BBBW1153N |
SF12W1153BALQ | Fixed Resistor, Thin Film, 0.125W, 115000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC6W1153 vs SF12W1153BALQ |
AR06ABBW1153N | Fixed Resistor, Thin Film, 0.125W, 115000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | AR06BPC6W1153 vs AR06ABBW1153N |
AR06BTRC6W1153 | Fixed Resistor, Thin Film, 0.125W, 115000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC6W1153 vs AR06BTRC6W1153 |
UPTF1206-8W-N-1153BT | Fixed Resistor, Thin Film, 0.125W, 115000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BPC6W1153 vs UPTF1206-8W-N-1153BT |
AR06ATRC6W1153 | Fixed Resistor, Thin Film, 0.125W, 115000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC6W1153 vs AR06ATRC6W1153 |
TE06E1153BT | Fixed Resistor, Thin Film, 0.125W, 115000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BPC6W1153 vs TE06E1153BT |
AR06BTBW1153N | Fixed Resistor, Thin Film, 0.125W, 115000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | AR06BPC6W1153 vs AR06BTBW1153N |
PRC1206TC10W115K+-0.1% | Fixed Resistor, Thin Film, 0.125W, 115000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | AR06BPC6W1153 vs PRC1206TC10W115K+-0.1% |