Part Details for AR06BPC3W8163N by Token Electronics Industry Co Ltd
Overview of AR06BPC3W8163N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC3W8163N
AR06BPC3W8163N CAD Models
AR06BPC3W8163N Part Data Attributes
|
AR06BPC3W8163N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC3W8163N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 816000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BPC3W8163N
This table gives cross-reference parts and alternative options found for AR06BPC3W8163N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC3W8163N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA12B8163CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC3W8163N vs NTRA12B8163CTRQYF |
RN73F2BTD8163B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AR06BPC3W8163N vs RN73F2BTD8163B |
AR06BTRC3W8163N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AR06BPC3W8163N vs AR06BTRC3W8163N |
RN73F2BTD8163A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC3W8163N vs RN73F2BTD8163A |
AR06ATRC3W8163N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | AR06BPC3W8163N vs AR06ATRC3W8163N |
RN73F2B8163A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | AR06BPC3W8163N vs RN73F2B8163A |
AR06APC3W8163N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | AR06BPC3W8163N vs AR06APC3W8163N |
RN12B8163CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AR06BPC3W8163N vs RN12B8163CT1-25 |
RN12B8163CT-LF | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AR06BPC3W8163N vs RN12B8163CT-LF |
NTR12A8163CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC3W8163N vs NTR12A8163CTRF |