Part Details for AR06BPC3W8163 by Token Electronics Industry Co Ltd
Overview of AR06BPC3W8163 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC3W8163
AR06BPC3W8163 CAD Models
AR06BPC3W8163 Part Data Attributes
|
AR06BPC3W8163
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC3W8163
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 816000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BPC3W8163
This table gives cross-reference parts and alternative options found for AR06BPC3W8163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC3W8163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12A8163CTR1KF | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AR06BPC3W8163 vs NTR12A8163CTR1KF |
AR1206816K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06BPC3W8163 vs AR1206816K+-0.1%TCR25 |
AR06BTRC3W8163 | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC3W8163 vs AR06BTRC3W8163 |
RN12B8163CT5-25 | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06BPC3W8163 vs RN12B8163CT5-25 |
RN73F2B8163B | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR06BPC3W8163 vs RN73F2B8163B |
RN73F2B8163A | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | AR06BPC3W8163 vs RN73F2B8163A |
UPTF1206-8W-E-8163AT | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BPC3W8163 vs UPTF1206-8W-E-8163AT |
RN73F2BB8163B | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BPC3W8163 vs RN73F2BB8163B |
RN12B8163CT-LF | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AR06BPC3W8163 vs RN12B8163CT-LF |
NTR12A8163CTRF | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BPC3W8163 vs NTR12A8163CTRF |