Part Details for AR06BPC3W3881N by Token Electronics Industry Co Ltd
Overview of AR06BPC3W3881N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC3W3881N
AR06BPC3W3881N CAD Models
AR06BPC3W3881N Part Data Attributes
|
AR06BPC3W3881N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC3W3881N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 3880ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3880 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BPC3W3881N
This table gives cross-reference parts and alternative options found for AR06BPC3W3881N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC3W3881N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06BPC3W3881 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3880ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AR06BPC3W3881N vs AR06BPC3W3881 |
AR06BTRC3W3881 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3880ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AR06BPC3W3881N vs AR06BTRC3W3881 |
CAR12063.88KOHMS0.05%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3880ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | AR06BPC3W3881N vs CAR12063.88KOHMS0.05%25PPM |
AR12063K88+-0.05%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3880ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, | AR06BPC3W3881N vs AR12063K88+-0.05%TCR25 |
TFCR1206-8W-E-3881BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3880ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AR06BPC3W3881N vs TFCR1206-8W-E-3881BT |
RN73F2B3881B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3880ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AR06BPC3W3881N vs RN73F2B3881B |
NTRA12B3881CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3880ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC3W3881N vs NTRA12B3881CTR1KQYF |
RNCS1206BKE3K88 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3880ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC3W3881N vs RNCS1206BKE3K88 |
RN73F2BTD3881B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3880ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AR06BPC3W3881N vs RN73F2BTD3881B |
RN12B3881CT-LF | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3880ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AR06BPC3W3881N vs RN12B3881CT-LF |