Part Details for AR06BPC3W2713 by Token Electronics Industry Co Ltd
Overview of AR06BPC3W2713 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC3W2713
AR06BPC3W2713 CAD Models
AR06BPC3W2713 Part Data Attributes
|
AR06BPC3W2713
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC3W2713
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 271000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 271000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BPC3W2713
This table gives cross-reference parts and alternative options found for AR06BPC3W2713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC3W2713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12A2713CTRF | Fixed Resistor, Thin Film, 0.125W, 271000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BPC3W2713 vs NTR12A2713CTRF |
RN73F2B2713A | Fixed Resistor, Thin Film, 0.125W, 271000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | AR06BPC3W2713 vs RN73F2B2713A |
RNCS1206BKE271K | Fixed Resistor, Thin Film, 0.125W, 271000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BPC3W2713 vs RNCS1206BKE271K |
UPTF1206-8W-E-2713AT | Fixed Resistor, Thin Film, 0.125W, 271000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BPC3W2713 vs UPTF1206-8W-E-2713AT |
RN12B2713CT1-25 | Fixed Resistor, Thin Film, 0.125W, 271000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06BPC3W2713 vs RN12B2713CT1-25 |
AR1206271K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.125W, 271000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06BPC3W2713 vs AR1206271K+-0.05%TCR25 |
UPTF1206-8W-E-2713AT-1K | Fixed Resistor, Thin Film, 0.125W, 271000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BPC3W2713 vs UPTF1206-8W-E-2713AT-1K |
RNCS1206BTE271K | Fixed Resistor, Thin Film, 0.125W, 271000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BPC3W2713 vs RNCS1206BTE271K |
RN12A2713CT1-25 | Fixed Resistor, Thin Film, 0.125W, 271000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06BPC3W2713 vs RN12A2713CT1-25 |
RN12A2713CT5-25 | Fixed Resistor, Thin Film, 0.125W, 271000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06BPC3W2713 vs RN12A2713CT5-25 |