Part Details for AR06BPC3W1400 by Token Electronics Industry Co Ltd
Overview of AR06BPC3W1400 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC3W1400
AR06BPC3W1400 CAD Models
AR06BPC3W1400 Part Data Attributes
|
AR06BPC3W1400
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC3W1400
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BPC3W1400
This table gives cross-reference parts and alternative options found for AR06BPC3W1400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC3W1400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBC1400N | Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06BPC3W1400 vs AR06BBC1400N |
ACPP1206140RB25PPM | Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmite Mfg Co | AR06BPC3W1400 vs ACPP1206140RB25PPM |
NTRA12B1400CTRQYF | Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BPC3W1400 vs NTRA12B1400CTRQYF |
PRC1206TTC25W140R+-0.05% | Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | AR06BPC3W1400 vs PRC1206TTC25W140R+-0.05% |
TC0625A1400T4E | Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BPC3W1400 vs TC0625A1400T4E |
AR06ATC1400N | Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06BPC3W1400 vs AR06ATC1400N |
PR06BTC1400 | Fixed Resistor, Thin Film, 0.5W, 140ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06BPC3W1400 vs PR06BTC1400 |
TE06G1400BC | Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BPC3W1400 vs TE06G1400BC |
CPF1206B140RE1 | Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06BPC3W1400 vs CPF1206B140RE1 |
NTR12A1400CTRF | Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BPC3W1400 vs NTR12A1400CTRF |