Part Details for AR06BPC3W1214 by Token Electronics Industry Co Ltd
Overview of AR06BPC3W1214 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC3W1214
AR06BPC3W1214 CAD Models
AR06BPC3W1214 Part Data Attributes
|
AR06BPC3W1214
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC3W1214
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 1210000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BPC3W1214
This table gives cross-reference parts and alternative options found for AR06BPC3W1214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC3W1214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206BTE1M21 | Fixed Resistor, Thin Film, 0.125W, 1210000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BPC3W1214 vs RNCF1206BTE1M21 |
RN73F2BTD1214B | Fixed Resistor, Thin Film, 0.125W, 1210000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR06BPC3W1214 vs RN73F2BTD1214B |
CPF1206B1M21E | Fixed Resistor, Thin Film, 0.125W, 1210000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TE Connectivity | AR06BPC3W1214 vs CPF1206B1M21E |
AR06BTRC3W1214N | Fixed Resistor, Thin Film, 0.125W, 1210000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC3W1214 vs AR06BTRC3W1214N |
RMT12R-1M21-B25 | Fixed Resistor, Thin Film, 0.125W, 1210000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | AR06BPC3W1214 vs RMT12R-1M21-B25 |
RN73F2BB1214B | Fixed Resistor, Thin Film, 0.125W, 1210000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BPC3W1214 vs RN73F2BB1214B |
RNCF1206BKE1M21 | Fixed Resistor, Thin Film, 0.125W, 1210000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BPC3W1214 vs RNCF1206BKE1M21 |
AR12061M21+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 1210000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06BPC3W1214 vs AR12061M21+-0.1%TCR25 |
AR06BBC1214N | Fixed Resistor, Thin Film, 0.125W, 1210000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06BPC3W1214 vs AR06BBC1214N |
CAR12061.21MOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.125W, 1210000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06BPC3W1214 vs CAR12061.21MOHMS0.1%25PPM |