Part Details for AR06BPC3W1202 by Token Electronics Industry Co Ltd
Overview of AR06BPC3W1202 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC3W1202
AR06BPC3W1202 CAD Models
AR06BPC3W1202 Part Data Attributes
|
AR06BPC3W1202
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC3W1202
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 12000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BPC3W1202
This table gives cross-reference parts and alternative options found for AR06BPC3W1202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC3W1202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBC1202 | Fixed Resistor, Thin Film, 0.5W, 12000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06BPC3W1202 vs AR06BBC1202 |
NTRA12A1202CTRQYF | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BPC3W1202 vs NTRA12A1202CTRQYF |
PRC1206TTC25W12K+/-0.1% | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Precision Resistive Products Inc | AR06BPC3W1202 vs PRC1206TTC25W12K+/-0.1% |
PRC1206TC25W12K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | AR06BPC3W1202 vs PRC1206TC25W12K+-0.05% |
AR06ABC1202N | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06BPC3W1202 vs AR06ABC1202N |
AR06ATRC3W1202 | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC3W1202 vs AR06ATRC3W1202 |
AR06BTRC3W1202N | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC3W1202 vs AR06BTRC3W1202N |
AR06ATC1202 | Fixed Resistor, Thin Film, 0.5W, 12000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06BPC3W1202 vs AR06ATC1202 |
TFCR1206-8W-E-1202BT | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06BPC3W1202 vs TFCR1206-8W-E-1202BT |
CPF1206A12KE1 | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BPC3W1202 vs CPF1206A12KE1 |