Part Details for AR06BPC3W1112 by Token Electronics Industry Co Ltd
Overview of AR06BPC3W1112 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC3W1112
AR06BPC3W1112 CAD Models
AR06BPC3W1112 Part Data Attributes
|
AR06BPC3W1112
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC3W1112
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 11100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 11100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BPC3W1112
This table gives cross-reference parts and alternative options found for AR06BPC3W1112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC3W1112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR1206-8W-E-1112BT | Fixed Resistor, Thin Film, 0.125W, 11100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06BPC3W1112 vs TFCR1206-8W-E-1112BT |
NTRA12B1112CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 11100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BPC3W1112 vs NTRA12B1112CTR1KQYF |
CAR120611.1KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.125W, 11100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06BPC3W1112 vs CAR120611.1KOHMS0.05%25PPM |
RN12B1112CT1-25 | Fixed Resistor, Thin Film, 0.125W, 11100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06BPC3W1112 vs RN12B1112CT1-25 |
RNCS1206BKE11K1 | Fixed Resistor, Thin Film, 0.125W, 11100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BPC3W1112 vs RNCS1206BKE11K1 |
AR06APC3W1112 | Fixed Resistor, Thin Film, 0.125W, 11100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC3W1112 vs AR06APC3W1112 |
RN73F2B1112A | Fixed Resistor, Thin Film, 0.125W, 11100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | AR06BPC3W1112 vs RN73F2B1112A |
RN73F2BTD1112B | Fixed Resistor, Thin Film, 0.125W, 11100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR06BPC3W1112 vs RN73F2BTD1112B |
NTR12B1112CTR1KF | Fixed Resistor, Thin Film, 0.125W, 11100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AR06BPC3W1112 vs NTR12B1112CTR1KF |
RN73F2B1112B | Fixed Resistor, Thin Film, 0.125W, 11100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR06BPC3W1112 vs RN73F2B1112B |