Part Details for AR06BPC3V5620 by Token Electronics Industry Co Ltd
Overview of AR06BPC3V5620 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC3V5620
AR06BPC3V5620 CAD Models
AR06BPC3V5620 Part Data Attributes
|
AR06BPC3V5620
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC3V5620
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BPC3V5620
This table gives cross-reference parts and alternative options found for AR06BPC3V5620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC3V5620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206562OHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06BPC3V5620 vs CAR1206562OHMS0.1%25PPMHP |
RTX065620BDP3 | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06BPC3V5620 vs RTX065620BDP3 |
AT1206BRD07562RL | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BPC3V5620 vs AT1206BRD07562RL |
AR06ATCO5620N | Fixed Resistor, Thin Film, 0.333W, 562ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06BPC3V5620 vs AR06ATCO5620N |
WF12R5620BALQ | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC3V5620 vs WF12R5620BALQ |
CRT1206-BY-5620EST | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06BPC3V5620 vs CRT1206-BY-5620EST |
NTRH12B5620CTRF | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BPC3V5620 vs NTRH12B5620CTRF |
WF12R5620ATL | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | AR06BPC3V5620 vs WF12R5620ATL |
AR06BBCV5620 | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BPC3V5620 vs AR06BBCV5620 |
RP73PF2B562RBTD | Fixed Resistor, Thin Film, 0.33W, 562ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BPC3V5620 vs RP73PF2B562RBTD |