Part Details for AR06BPC3V2842N by Token Electronics Industry Co Ltd
Overview of AR06BPC3V2842N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC3V2842N
AR06BPC3V2842N CAD Models
AR06BPC3V2842N Part Data Attributes
|
AR06BPC3V2842N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC3V2842N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 28400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BPC3V2842N
This table gives cross-reference parts and alternative options found for AR06BPC3V2842N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC3V2842N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF12R2842BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC3V2842N vs SF12R2842BTL |
RN73H2BTTE2842B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC3V2842N vs RN73H2BTTE2842B25 |
NTRA12HB2842CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC3V2842N vs NTRA12HB2842CTR1KQYF |
NTRA12HA2842CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC3V2842N vs NTRA12HA2842CTRQYF |
RN73H2BTTD2842A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC3V2842N vs RN73H2BTTD2842A25 |
WF12R2842AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC3V2842N vs WF12R2842AALQ |
NTRA12HA2842CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC3V2842N vs NTRA12HA2842CTR1KQYF |
WF12R2842BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | AR06BPC3V2842N vs WF12R2842BTL |
RN73H2BTTD2842B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC3V2842N vs RN73H2BTTD2842B25 |
AR06BTRC3V2842N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AR06BPC3V2842N vs AR06BTRC3V2842N |