Part Details for AR06BPC3V1522N by Token Electronics Industry Co Ltd
Overview of AR06BPC3V1522N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC3V1522N
AR06BPC3V1522N CAD Models
AR06BPC3V1522N Part Data Attributes
|
AR06BPC3V1522N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC3V1522N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 15200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 15200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BPC3V1522N
This table gives cross-reference parts and alternative options found for AR06BPC3V1522N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC3V1522N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRD0715K2L | Fixed Resistor, Thin Film, 0.25W, 15200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR06BPC3V1522N vs RT1206BRD0715K2L |
WF12R1522BTL | Fixed Resistor, Thin Film, 0.25W, 15200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AR06BPC3V1522N vs WF12R1522BTL |
SF12R1522AALQ | Fixed Resistor, Thin Film, 0.25W, 15200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC3V1522N vs SF12R1522AALQ |
SF12R1522BTLA | Fixed Resistor, Thin Film, 0.25W, 15200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC3V1522N vs SF12R1522BTLA |
WF12R1522BTLQ | Fixed Resistor, Thin Film, 0.25W, 15200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC3V1522N vs WF12R1522BTLQ |
WF12R1522ATL | Fixed Resistor, Thin Film, 0.25W, 15200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | AR06BPC3V1522N vs WF12R1522ATL |
WF12R1522ATLQ | Fixed Resistor, Thin Film, 0.25W, 15200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC3V1522N vs WF12R1522ATLQ |
SF12R1522ATL | Fixed Resistor, Thin Film, 0.25W, 15200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC3V1522N vs SF12R1522ATL |
NTRA12HB1522CTRQYF | Fixed Resistor, Thin Film, 0.25W, 15200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BPC3V1522N vs NTRA12HB1522CTRQYF |
AR06BTRC3V1522N | Fixed Resistor, Thin Film, 0.25W, 15200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC3V1522N vs AR06BTRC3V1522N |