Part Details for AR06BPC2V7R50N by Token Electronics Industry Co Ltd
Overview of AR06BPC2V7R50N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC2V7R50N
AR06BPC2V7R50N CAD Models
AR06BPC2V7R50N Part Data Attributes
|
AR06BPC2V7R50N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC2V7R50N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BPC2V7R50N
This table gives cross-reference parts and alternative options found for AR06BPC2V7R50N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC2V7R50N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT1206WRE077R5L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC2V7R50N vs RT1206WRE077R5L |
RP73G2B7R5ATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | AR06BPC2V7R50N vs RP73G2B7R5ATD |
CAR12067.5OHMS0.1%50PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | AR06BPC2V7R50N vs CAR12067.5OHMS0.1%50PPMHP |
AR06ATDV7R50 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC2V7R50N vs AR06ATDV7R50 |
AR06BTDV7R50 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC2V7R50N vs AR06BTDV7R50 |
TP0650B750KRCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | AR06BPC2V7R50N vs TP0650B750KRCE |
RP73G2B7R5ATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | AR06BPC2V7R50N vs RP73G2B7R5ATG |
RP73G2B7R5ATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | AR06BPC2V7R50N vs RP73G2B7R5ATDG |
ARG06BTD7R50 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC2V7R50N vs ARG06BTD7R50 |
AR06BTDV7R50N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | AR06BPC2V7R50N vs AR06BTDV7R50N |