Part Details for AR06BPC2V44R2 by Token Electronics Industry Co Ltd
Overview of AR06BPC2V44R2 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC2V44R2
AR06BPC2V44R2 CAD Models
AR06BPC2V44R2 Part Data Attributes
|
AR06BPC2V44R2
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC2V44R2
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BPC2V44R2
This table gives cross-reference parts and alternative options found for AR06BPC2V44R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC2V44R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBDV44R2 | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BPC2V44R2 vs AR06BBDV44R2 |
AS1206Q44R2B-T5 | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | AR06BPC2V44R2 vs AS1206Q44R2B-T5 |
RP73PG2B44R2BTDF | Fixed Resistor, Thin Film, 0.33W, 44.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BPC2V44R2 vs RP73PG2B44R2BTDF |
CAR120644.2OHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | AR06BPC2V44R2 vs CAR120644.2OHMS0.1%50PPMHP |
RP73G2B44R2ATD | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BPC2V44R2 vs RP73G2B44R2ATD |
NTRH12A44R2DTRF | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06BPC2V44R2 vs NTRH12A44R2DTRF |
TP0650B442JRCE | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BPC2V44R2 vs TP0650B442JRCE |
AR06ABDO44R2 | Fixed Resistor, Thin Film, 0.3333W, 44.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BPC2V44R2 vs AR06ABDO44R2 |
CAR120644.2OHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | AR06BPC2V44R2 vs CAR120644.2OHMS0.05%50PPMHP |
AR06BBDV44R2N | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06BPC2V44R2 vs AR06BBDV44R2N |