Part Details for AR06BPC2V1273 by Token Electronics Industry Co Ltd
Overview of AR06BPC2V1273 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC2V1273
AR06BPC2V1273 CAD Models
AR06BPC2V1273 Part Data Attributes
|
AR06BPC2V1273
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC2V1273
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BPC2V1273
This table gives cross-reference parts and alternative options found for AR06BPC2V1273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC2V1273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206127KOHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | AR06BPC2V1273 vs CAR1206127KOHMS0.05%50PPMHP |
NTRA12HA1273DTRQYF | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BPC2V1273 vs NTRA12HA1273DTRQYF |
AR06ATDV1273 | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BPC2V1273 vs AR06ATDV1273 |
SF12Q1273ATL | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC2V1273 vs SF12Q1273ATL |
AR06BBDO1273N | Fixed Resistor, Thin Film, 0.333W, 127000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06BPC2V1273 vs AR06BBDO1273N |
AR06BBDO1273 | Fixed Resistor, Thin Film, 0.3333W, 127000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BPC2V1273 vs AR06BBDO1273 |
NTRH12A1273DTRF | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06BPC2V1273 vs NTRH12A1273DTRF |
RT1206WRE07127KL | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BPC2V1273 vs RT1206WRE07127KL |
AS1206Q1273A-T5 | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | AR06BPC2V1273 vs AS1206Q1273A-T5 |
RN73H2BTTE1273B50 | Fixed Resistor, Metal Film, 0.25W, 127000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR06BPC2V1273 vs RN73H2BTTE1273B50 |