Part Details for AR06BBSW2492N by Viking Tech Corp
Overview of AR06BBSW2492N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BBSW2492N
AR06BBSW2492N CAD Models
AR06BBSW2492N Part Data Attributes
|
AR06BBSW2492N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BBSW2492N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BBSW2492N
This table gives cross-reference parts and alternative options found for AR06BBSW2492N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BBSW2492N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BPC7W2492N | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BBSW2492N vs AR06BPC7W2492N |
NTR12B2492STRF | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | AR06BBSW2492N vs NTR12B2492STRF |
RT1206A24925PPM | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Synton-Tech Corp | AR06BBSW2492N vs RT1206A24925PPM |
NTR12A2492STR1KF | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | AR06BBSW2492N vs NTR12A2492STR1KF |
AR06BTSW2492N | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | AR06BBSW2492N vs AR06BTSW2492N |
CAR120624.9KOHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | AR06BBSW2492N vs CAR120624.9KOHMS0.05%5PPM |
AR06BPC7W2492 | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BBSW2492N vs AR06BPC7W2492 |
AR06BBSW2492 | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BBSW2492N vs AR06BBSW2492 |
PRC1206TC5W24.9K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | AR06BBSW2492N vs PRC1206TC5W24.9K+-0.05% |
AR120624K9+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06BBSW2492N vs AR120624K9+-0.05%TCR5 |