Part Details for AR06BBSW2052N by Viking Tech Corp
Overview of AR06BBSW2052N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BBSW2052N
AR06BBSW2052N CAD Models
AR06BBSW2052N Part Data Attributes
|
AR06BBSW2052N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BBSW2052N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BBSW2052N
This table gives cross-reference parts and alternative options found for AR06BBSW2052N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BBSW2052N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73B2BTD2052B | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BBSW2052N vs RN73B2BTD2052B |
AR06BBSW2052 | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BBSW2052N vs AR06BBSW2052 |
NTR12B2052STRF | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | AR06BBSW2052N vs NTR12B2052STRF |
RN73A2B20K5ATG | RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 20500ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06BBSW2052N vs RN73A2B20K5ATG |
AR06BPC7W2052N | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BBSW2052N vs AR06BPC7W2052N |
AR06APC7W2052 | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BBSW2052N vs AR06APC7W2052 |
RN73A2B20K5ATDF | RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 20500ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06BBSW2052N vs RN73A2B20K5ATDF |
AR120620K5+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06BBSW2052N vs AR120620K5+-0.1%TCR5 |
AR06BTSW2052N | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | AR06BBSW2052N vs AR06BTSW2052N |
PRC1206TTC5W20.5K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | AR06BBSW2052N vs PRC1206TTC5W20.5K+-0.05% |