Part Details for AR06BBSV7321 by Viking Tech Corp
Overview of AR06BBSV7321 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BBSV7321
AR06BBSV7321 CAD Models
AR06BBSV7321 Part Data Attributes
|
AR06BBSV7321
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BBSV7321
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BBSV7321
This table gives cross-reference parts and alternative options found for AR06BBSV7321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BBSV7321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12Z7321AALQ | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BBSV7321 vs WF12Z7321AALQ |
RP73A2B7K32BTDF | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BBSV7321 vs RP73A2B7K32BTDF |
RT1206BRA137K32L | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BBSV7321 vs RT1206BRA137K32L |
NTRH12A7321STRF | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | AR06BBSV7321 vs NTRH12A7321STRF |
RNCF1206AKY7K32 | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BBSV7321 vs RNCF1206AKY7K32 |
AR06BTSV7321N | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | AR06BBSV7321 vs AR06BTSV7321N |
AR06ABSV7321 | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BBSV7321 vs AR06ABSV7321 |
RNCF1206BTY7K32 | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BBSV7321 vs RNCF1206BTY7K32 |
RNCF1206ATY7K32 | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BBSV7321 vs RNCF1206ATY7K32 |
RP73A2B7K32BTG | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BBSV7321 vs RP73A2B7K32BTG |