Part Details for AR06BBDV1650 by Viking Tech Corp
Overview of AR06BBDV1650 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BBDV1650
AR06BBDV1650 CAD Models
AR06BBDV1650 Part Data Attributes
|
AR06BBDV1650
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BBDV1650
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BBDV1650
This table gives cross-reference parts and alternative options found for AR06BBDV1650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BBDV1650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206BKC165R | Fixed Resistor, Thin Film, 0.33W, 165ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BBDV1650 vs RNCF1206BKC165R |
TP0650B1650R5E | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BBDV1650 vs TP0650B1650R5E |
RTX061650BEP2 | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06BBDV1650 vs RTX061650BEP2 |
SF12Q1650ATL | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BBDV1650 vs SF12Q1650ATL |
AS1206Q1650B-T5 | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | AR06BBDV1650 vs AS1206Q1650B-T5 |
RP73PG2B165RBTG | Fixed Resistor, Thin Film, 0.33W, 165ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BBDV1650 vs RP73PG2B165RBTG |
NTRH12B1650DTRF | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BBDV1650 vs NTRH12B1650DTRF |
NTRH13A1650DTRF | Fixed Resistor, Thin Film, 0.333W, 165ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06BBDV1650 vs NTRH13A1650DTRF |
AR06ATDV1650 | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BBDV1650 vs AR06ATDV1650 |
RNCF1206BTC165R | Fixed Resistor, Thin Film, 0.33W, 165ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BBDV1650 vs RNCF1206BTC165R |