AR06BBDO2613
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.3333W, 261000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of AR06BBDO2613 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR06BBDO2613 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR06BBDO2613 by Viking Tech Corp

AR06BBDO2613
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.333 W
Rated Temperature
70 °C
Resistance
261000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. AR06BBDO2613
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.3333W, 261000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for AR06BBDO2613

This table gives cross-reference parts and alternative options found for AR06BBDO2613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BBDO2613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239045142614L Fixed Resistor, Thin Film, 0.25W, 261000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, YAGEO Corporation AR06BBDO2613 vs 239045142614L
CRT1206-BZ-2613EAS Fixed Resistor, Thin Film, 0.25W, 261000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc AR06BBDO2613 vs CRT1206-BZ-2613EAS
RP73G2B261KATDG Fixed Resistor, Thin Film, 0.25W, 261000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity AR06BBDO2613 vs RP73G2B261KATDG
RT1206WRE07261KL Fixed Resistor, Thin Film, 0.25W, 261000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation AR06BBDO2613 vs RT1206WRE07261KL
CRT1206-BZ-2613ELF Fixed Resistor, Thin Film, 0.25W, 261000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc AR06BBDO2613 vs CRT1206-BZ-2613ELF
AR06ABDO2613N Fixed Resistor, Thin Film, 0.333W, 261000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, Viking Tech Corp AR06BBDO2613 vs AR06ABDO2613N
RT1206BRE10261KL Fixed Resistor, Thin Film, 0.25W, 261000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation AR06BBDO2613 vs RT1206BRE10261KL
RTW30E1206A2613-RG70 Fixed Resistor, Thin Film, 0.333W, 261000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc AR06BBDO2613 vs RTW30E1206A2613-RG70
NTRH12A2613DTRF Fixed Resistor, Thin Film, 0.25W, 261000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, NIC Components Corp AR06BBDO2613 vs NTRH12A2613DTRF
RP73G2B261KATG Fixed Resistor, Thin Film, 0.25W, 261000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity AR06BBDO2613 vs RP73G2B261KATG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR06BBDO2613 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR06BBDO2613 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR06BBDO2613 would you like to use for your alert(s)?
  • Please alert me when AR06BBDO2613 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR06BBDO2613 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR06BBDO2613 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR06BBDO2613 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR06BBDO2613.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR06BBDO2613 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: