Part Details for AR06BBDO1740 by Viking Tech Corp
Overview of AR06BBDO1740 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BBDO1740
AR06BBDO1740 CAD Models
AR06BBDO1740 Part Data Attributes
|
AR06BBDO1740
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BBDO1740
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 174ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BBDO1740
This table gives cross-reference parts and alternative options found for AR06BBDO1740. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BBDO1740, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30E1206A1740-RG70 | Fixed Resistor, Thin Film, 0.333W, 174ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AR06BBDO1740 vs RTW30E1206A1740-RG70 |
RT1206WRE07174RL | Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BBDO1740 vs RT1206WRE07174RL |
RP73G2B174RBTN | Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | AR06BBDO1740 vs RP73G2B174RBTN |
RNCF1206AKC174R | Fixed Resistor, Thin Film, 0.33W, 174ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BBDO1740 vs RNCF1206AKC174R |
AR06BTDV1740 | Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BBDO1740 vs AR06BTDV1740 |
RTX061740BEP3 | Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06BBDO1740 vs RTX061740BEP3 |
AR06ATDV1740N | Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06BBDO1740 vs AR06ATDV1740N |
AR06ABDV1740N | Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06BBDO1740 vs AR06ABDV1740N |
RP73G2B174RATDF | Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BBDO1740 vs RP73G2B174RATDF |
CRT1206-BZ-1740ELF | Fixed Resistor, Thin Film, 0.25W, 174ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06BBDO1740 vs CRT1206-BZ-1740ELF |