Part Details for AR06BBDO1500N by Viking Tech Corp
Overview of AR06BBDO1500N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BBDO1500N
AR06BBDO1500N CAD Models
AR06BBDO1500N Part Data Attributes
|
AR06BBDO1500N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BBDO1500N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 150ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BBDO1500N
This table gives cross-reference parts and alternative options found for AR06BBDO1500N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BBDO1500N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTRC2V1500 | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BBDO1500N vs AR06BTRC2V1500 |
RNCH1206BTC150R | Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BBDO1500N vs RNCH1206BTC150R |
RNCF1206BKC150R | Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BBDO1500N vs RNCF1206BKC150R |
RNCH1206BKC150R | Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BBDO1500N vs RNCH1206BKC150R |
NTRH12B1500DTRF | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BBDO1500N vs NTRH12B1500DTRF |
RTW30E1206A1500-RG70 | Fixed Resistor, Thin Film, 0.333W, 150ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AR06BBDO1500N vs RTW30E1206A1500-RG70 |
WF12Q1500ATLQ | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BBDO1500N vs WF12Q1500ATLQ |
RP73G2B150RBTD | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BBDO1500N vs RP73G2B150RBTD |
AR06ABDO1500 | Fixed Resistor, Thin Film, 0.3333W, 150ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BBDO1500N vs AR06ABDO1500 |
AR06BTDO1500 | Fixed Resistor, Thin Film, 0.3333W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BBDO1500N vs AR06BTDO1500 |