Part Details for AR06BBCV2740N by Viking Tech Corp
Overview of AR06BBCV2740N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BBCV2740N
AR06BBCV2740N CAD Models
AR06BBCV2740N Part Data Attributes
|
AR06BBCV2740N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BBCV2740N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 274ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BBCV2740N
This table gives cross-reference parts and alternative options found for AR06BBCV2740N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BBCV2740N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206BKE274R | Fixed Resistor, Thin Film, 0.33W, 274ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BBCV2740N vs RNCF1206BKE274R |
AR06BBCV2740 | Fixed Resistor, Thin Film, 0.25W, 274ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BBCV2740N vs AR06BBCV2740 |
RP73F2B274RATG | Fixed Resistor, Thin Film, 0.25W, 274ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BBCV2740N vs RP73F2B274RATG |
CRT1206-BY-2740EST | Fixed Resistor, Thin Film, 0.25W, 274ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06BBCV2740N vs CRT1206-BY-2740EST |
RT1206WRD13274RL | Fixed Resistor, Thin Film, 0.25W, 274ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BBCV2740N vs RT1206WRD13274RL |
RNCF1206BTE274R | Fixed Resistor, Thin Film, 0.33W, 274ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BBCV2740N vs RNCF1206BTE274R |
SF12R2740ATL | Fixed Resistor, Thin Film, 0.25W, 274ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BBCV2740N vs SF12R2740ATL |
RP73PF2B274RBTG | Fixed Resistor, Thin Film, 0.33W, 274ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BBCV2740N vs RP73PF2B274RBTG |
RP73F2B274RBTN | Fixed Resistor, Thin Film, 0.25W, 274ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | AR06BBCV2740N vs RP73F2B274RBTN |
RT1206BRD13274RL | Fixed Resistor, Thin Film, 0.25W, 274ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BBCV2740N vs RT1206BRD13274RL |