Part Details for AR06BBC1911N by Viking Tech Corp
Overview of AR06BBC1911N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BBC1911N
AR06BBC1911N CAD Models
AR06BBC1911N Part Data Attributes
|
AR06BBC1911N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BBC1911N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 1910ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BBC1911N
This table gives cross-reference parts and alternative options found for AR06BBC1911N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BBC1911N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BPC3W1911N | Fixed Resistor, Thin Film, 0.125W, 1910ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BBC1911N vs AR06BPC3W1911N |
RNCS1206BTE1K91 | Fixed Resistor, Thin Film, 0.125W, 1910ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BBC1911N vs RNCS1206BTE1K91 |
TC0625A1911E4E | Fixed Resistor, Thin Film, 0.125W, 1910ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BBC1911N vs TC0625A1911E4E |
TE06G1911BC | Fixed Resistor, Thin Film, 0.125W, 1910ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BBC1911N vs TE06G1911BC |
AR06ATC1911 | Fixed Resistor, Thin Film, 0.5W, 1910ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06BBC1911N vs AR06ATC1911 |
AR06BBC1911 | Fixed Resistor, Thin Film, 0.5W, 1910ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06BBC1911N vs AR06BBC1911 |
TC0625A1911TCE | Fixed Resistor, Thin Film, 0.125W, 1910ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BBC1911N vs TC0625A1911TCE |
TC0625B1911E5E | Fixed Resistor, Thin Film, 0.125W, 1910ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BBC1911N vs TC0625B1911E5E |
NTRA12B1911CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 1910ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BBC1911N vs NTRA12B1911CTR1KQYF |
RT1206B191125PPM | Fixed Resistor, Thin Film, 0.125W, 1910ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | AR06BBC1911N vs RT1206B191125PPM |