Part Details for AR06BBBV1503N by Viking Tech Corp
Overview of AR06BBBV1503N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BBBV1503N
AR06BBBV1503N CAD Models
AR06BBBV1503N Part Data Attributes
|
AR06BBBV1503N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BBBV1503N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BBBV1503N
This table gives cross-reference parts and alternative options found for AR06BBBV1503N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BBBV1503N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12W1503ATLQ | Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BBBV1503N vs WF12W1503ATLQ |
CRT1206-AW-1503EAS | Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06BBBV1503N vs CRT1206-AW-1503EAS |
AR06ABBV1503N | Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | AR06BBBV1503N vs AR06ABBV1503N |
RP73C2B150KATDG | Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BBBV1503N vs RP73C2B150KATDG |
RP73C2B150KATD | Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BBBV1503N vs RP73C2B150KATD |
RNCF1206BKT150K | Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BBBV1503N vs RNCF1206BKT150K |
RN73H2BTTD1503B10 | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR06BBBV1503N vs RN73H2BTTD1503B10 |
CAR1206150KOHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | AR06BBBV1503N vs CAR1206150KOHMS0.1%10PPMHP |
AR06ATBV1503N | Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | AR06BBBV1503N vs AR06ATBV1503N |
RN73H2BTTE1503A10 | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BBBV1503N vs RN73H2BTTE1503A10 |