Part Details for AR06ATSV7680N by Viking Tech Corp
Overview of AR06ATSV7680N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATSV7680N
AR06ATSV7680N CAD Models
AR06ATSV7680N Part Data Attributes
|
AR06ATSV7680N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ATSV7680N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 768 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR06ATSV7680N
This table gives cross-reference parts and alternative options found for AR06ATSV7680N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATSV7680N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1206-TP-7680AT | Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06ATSV7680N vs HPTF1206-TP-7680AT |
CAR1206768OHMS0.05%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | AR06ATSV7680N vs CAR1206768OHMS0.05%5PPMHP |
CRT1206-BV-7680ELF | Fixed Resistor, Thin Film, 0.25W, 768ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06ATSV7680N vs CRT1206-BV-7680ELF |
AR06BTSV7680N | Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | AR06ATSV7680N vs AR06BTSV7680N |
RT1206WRA07768RL | Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06ATSV7680N vs RT1206WRA07768RL |
RP73A2B768RATDF | Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ATSV7680N vs RP73A2B768RATDF |
AR06ABSV7680 | Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06ATSV7680N vs AR06ABSV7680 |
RP73A2B768RATDG | Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ATSV7680N vs RP73A2B768RATDG |
RN73H2BTTD7680B05 | Fixed Resistor, Metal Film, 0.25W, 768ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06ATSV7680N vs RN73H2BTTD7680B05 |
RT1206WRA13768RL | Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06ATSV7680N vs RT1206WRA13768RL |