Part Details for AR06ATRC7W5301 by Token Electronics Industry Co Ltd
Overview of AR06ATRC7W5301 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATRC7W5301
AR06ATRC7W5301 CAD Models
AR06ATRC7W5301 Part Data Attributes
|
AR06ATRC7W5301
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06ATRC7W5301
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 5300ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 5300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ATRC7W5301
This table gives cross-reference parts and alternative options found for AR06ATRC7W5301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATRC7W5301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12A5301STR1KF | Fixed Resistor, Thin Film, 0.125W, 5300ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | AR06ATRC7W5301 vs NTR12A5301STR1KF |
UPTF1206-8W-P-5301BT | Fixed Resistor, Thin Film, 0.125W, 5300ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06ATRC7W5301 vs UPTF1206-8W-P-5301BT |
UPTF1206-8W-P-5301BT-1K | Fixed Resistor, Thin Film, 0.125W, 5300ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06ATRC7W5301 vs UPTF1206-8W-P-5301BT-1K |
NTR12B5301STRF | Fixed Resistor, Thin Film, 0.125W, 5300ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06ATRC7W5301 vs NTR12B5301STRF |
SF12Z5301BALQ | Fixed Resistor, Thin Film, 0.125W, 5300ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06ATRC7W5301 vs SF12Z5301BALQ |
RN73B2BB5301B | Fixed Resistor, Thin Film, 0.125W, 5300ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06ATRC7W5301 vs RN73B2BB5301B |
NTR12A5301STRF | Fixed Resistor, Thin Film, 0.125W, 5300ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06ATRC7W5301 vs NTR12A5301STRF |
CAR12065.3KOHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.125W, 5300ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | AR06ATRC7W5301 vs CAR12065.3KOHMS0.05%5PPM |
RN73B2BB5301A | Fixed Resistor, Thin Film, 0.125W, 5300ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06ATRC7W5301 vs RN73B2BB5301A |
RN73B2BTD5301B | Fixed Resistor, Thin Film, 0.125W, 5300ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06ATRC7W5301 vs RN73B2BTD5301B |