Part Details for AR06ATRC7W4930N by Token Electronics Industry Co Ltd
Overview of AR06ATRC7W4930N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATRC7W4930N
AR06ATRC7W4930N CAD Models
AR06ATRC7W4930N Part Data Attributes
|
AR06ATRC7W4930N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06ATRC7W4930N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 493ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 493 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ATRC7W4930N
This table gives cross-reference parts and alternative options found for AR06ATRC7W4930N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATRC7W4930N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTRC7W4930N | Fixed Resistor, Thin Film, 0.125W, 493ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC7W4930N vs AR06BTRC7W4930N |
NTR12B4930STR1KF | Fixed Resistor, Thin Film, 0.125W, 493ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | AR06ATRC7W4930N vs NTR12B4930STR1KF |
AR1206493R+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.125W, 493ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06ATRC7W4930N vs AR1206493R+-0.1%TCR5 |
AR06BTRC7W4930 | Fixed Resistor, Thin Film, 0.125W, 493ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC7W4930N vs AR06BTRC7W4930 |
CAR1206493OHMS0.1%5PPM | Fixed Resistor, Thin Film, 0.125W, 493ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | AR06ATRC7W4930N vs CAR1206493OHMS0.1%5PPM |
AR06APC7W4930 | Fixed Resistor, Thin Film, 0.125W, 493ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC7W4930N vs AR06APC7W4930 |
NTR12A4930STRF | Fixed Resistor, Thin Film, 0.125W, 493ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06ATRC7W4930N vs NTR12A4930STRF |
RN73B2BB4930B | Fixed Resistor, Thin Film, 0.125W, 493ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06ATRC7W4930N vs RN73B2BB4930B |
SF12Z4930BTLQ | Fixed Resistor, Thin Film, 0.125W, 493ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06ATRC7W4930N vs SF12Z4930BTLQ |
SF12Z4930BALQ | Fixed Resistor, Thin Film, 0.125W, 493ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06ATRC7W4930N vs SF12Z4930BALQ |