Part Details for AR06ATRC7W1872 by Token Electronics Industry Co Ltd
Overview of AR06ATRC7W1872 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATRC7W1872
AR06ATRC7W1872 CAD Models
AR06ATRC7W1872 Part Data Attributes
|
AR06ATRC7W1872
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06ATRC7W1872
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ATRC7W1872
This table gives cross-reference parts and alternative options found for AR06ATRC7W1872. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATRC7W1872, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12Z1872BTLQ | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06ATRC7W1872 vs SF12Z1872BTLQ |
UPTF1206-8W-P-1872BT | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06ATRC7W1872 vs UPTF1206-8W-P-1872BT |
AR06ABSW1872N | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | AR06ATRC7W1872 vs AR06ABSW1872N |
SF12Z1872AALQ | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06ATRC7W1872 vs SF12Z1872AALQ |
AR06BTRC7W1872 | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC7W1872 vs AR06BTRC7W1872 |
RN73A2B18K7ATD | RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 18700ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06ATRC7W1872 vs RN73A2B18K7ATD |
PRC1206TTC5W18.7K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | AR06ATRC7W1872 vs PRC1206TTC5W18.7K+-0.05% |
SF12Z1872ATLQ | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06ATRC7W1872 vs SF12Z1872ATLQ |
NTR12B1872STR1KF | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | AR06ATRC7W1872 vs NTR12B1872STR1KF |
PRC1206TC5W18.7K+-0.1% | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | AR06ATRC7W1872 vs PRC1206TC5W18.7K+-0.1% |