Datasheets
AR06ATRC3W6123N by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.125W, 612000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,

Part Details for AR06ATRC3W6123N by Token Electronics Industry Co Ltd

Overview of AR06ATRC3W6123N by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR06ATRC3W6123N

AR06ATRC3W6123N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR06ATRC3W6123N Part Data Attributes

AR06ATRC3W6123N Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR06ATRC3W6123N Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.125W, 612000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.125 W
Resistance 612000 Ω
Resistor Type FIXED RESISTOR
Series AR
Size Code 1206
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05%
Working Voltage 150 V

Alternate Parts for AR06ATRC3W6123N

This table gives cross-reference parts and alternative options found for AR06ATRC3W6123N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATRC3W6123N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR06BPC3W6123N Fixed Resistor, Thin Film, 0.125W, 612000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd AR06ATRC3W6123N vs AR06BPC3W6123N
RN12A6123CT5-25 Fixed Resistor, Thin Film, 0.125W, 612000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Cal-Chip Electronics AR06ATRC3W6123N vs RN12A6123CT5-25
RN12A6123CT1-25 Fixed Resistor, Thin Film, 0.125W, 612000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Cal-Chip Electronics AR06ATRC3W6123N vs RN12A6123CT1-25
RN12B6123CT1-25 Fixed Resistor, Thin Film, 0.125W, 612000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Cal-Chip Electronics AR06ATRC3W6123N vs RN12B6123CT1-25
TFCR1206-8W-E-6123BT Fixed Resistor, Thin Film, 0.125W, 612000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD AR06ATRC3W6123N vs TFCR1206-8W-E-6123BT
NTR12A6123CTR1KF Fixed Resistor, Thin Film, 0.125W, 612000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, NIC Components Corp AR06ATRC3W6123N vs NTR12A6123CTR1KF
RMT12R-612K-B25 Fixed Resistor, Thin Film, 0.125W, 612000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, RFE International Inc AR06ATRC3W6123N vs RMT12R-612K-B25
CAR1206612KOHMS0.05%25PPM Fixed Resistor, Thin Film, 0.125W, 612000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Riedon AR06ATRC3W6123N vs CAR1206612KOHMS0.05%25PPM
AR06APC3W6123 Fixed Resistor, Thin Film, 0.125W, 612000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd AR06ATRC3W6123N vs AR06APC3W6123
AR1206612K+-0.05%TCR25 Fixed Resistor, Thin Film, 0.125W, 612000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, SRT Resistor Technology Gmbh AR06ATRC3W6123N vs AR1206612K+-0.05%TCR25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR06ATRC3W6123N by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR06ATRC3W6123N by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR06ATRC3W6123N would you like to use for your alert(s)?
  • Please alert me when AR06ATRC3W6123N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR06ATRC3W6123N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR06ATRC3W6123N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR06ATRC3W6123N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR06ATRC3W6123N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR06ATRC3W6123N by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: