Part Details for AR06ATRC3W4813N by Token Electronics Industry Co Ltd
Overview of AR06ATRC3W4813N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATRC3W4813N
AR06ATRC3W4813N CAD Models
AR06ATRC3W4813N Part Data Attributes
|
AR06ATRC3W4813N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06ATRC3W4813N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 481000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 481000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ATRC3W4813N
This table gives cross-reference parts and alternative options found for AR06ATRC3W4813N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATRC3W4813N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2BTD4813B | Fixed Resistor, Thin Film, 0.125W, 481000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR06ATRC3W4813N vs RN73F2BTD4813B |
NTR12A4813CTRF | Fixed Resistor, Thin Film, 0.125W, 481000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06ATRC3W4813N vs NTR12A4813CTRF |
AR06APC3W4813 | Fixed Resistor, Thin Film, 0.125W, 481000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC3W4813N vs AR06APC3W4813 |
RNCS1206BKE481K | Fixed Resistor, Thin Film, 0.125W, 481000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06ATRC3W4813N vs RNCS1206BKE481K |
AR06BPC3W4813 | Fixed Resistor, Thin Film, 0.125W, 481000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC3W4813N vs AR06BPC3W4813 |
AR1206481K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.125W, 481000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06ATRC3W4813N vs AR1206481K+-0.05%TCR25 |
CAR1206481KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.125W, 481000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06ATRC3W4813N vs CAR1206481KOHMS0.1%25PPM |
RN12B4813CT5-25 | Fixed Resistor, Thin Film, 0.125W, 481000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06ATRC3W4813N vs RN12B4813CT5-25 |
UPTF1206-8W-E-4813AT-1K | Fixed Resistor, Thin Film, 0.125W, 481000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06ATRC3W4813N vs UPTF1206-8W-E-4813AT-1K |
AR06BTRC3W4813 | Fixed Resistor, Thin Film, 0.125W, 481000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC3W4813N vs AR06BTRC3W4813 |