Part Details for AR06ATRC2W1603N by Token Electronics Industry Co Ltd
Overview of AR06ATRC2W1603N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATRC2W1603N
AR06ATRC2W1603N CAD Models
AR06ATRC2W1603N Part Data Attributes
|
AR06ATRC2W1603N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06ATRC2W1603N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ATRC2W1603N
This table gives cross-reference parts and alternative options found for AR06ATRC2W1603N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATRC2W1603N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTD1603N | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06ATRC2W1603N vs AR06BTD1603N |
AR06ABD1603 | Fixed Resistor, Thin Film, 0.5W, 160000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06ATRC2W1603N vs AR06ABD1603 |
CPF1206B160KC | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TE Connectivity | AR06ATRC2W1603N vs CPF1206B160KC |
PRC1206TTC50W160K+-0.1% | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | AR06ATRC2W1603N vs PRC1206TTC50W160K+-0.1% |
TFCR1206-8W-C-1603BT | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06ATRC2W1603N vs TFCR1206-8W-C-1603BT |
AR06BTRC2W1603N | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC2W1603N vs AR06BTRC2W1603N |
CAR1206160KOHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | AR06ATRC2W1603N vs CAR1206160KOHMS0.05%50PPM |
RN12A1603CT1-50 | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | AR06ATRC2W1603N vs RN12A1603CT1-50 |
CAR1206160KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | AR06ATRC2W1603N vs CAR1206160KOHMS0.1%50PPM |
RNCS1206BTC160K | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06ATRC2W1603N vs RNCS1206BTC160K |