Part Details for AR06ATOW33R2 by Viking Tech Corp
Overview of AR06ATOW33R2 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATOW33R2
AR06ATOW33R2 CAD Models
AR06ATOW33R2 Part Data Attributes
|
AR06ATOW33R2
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ATOW33R2
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 3 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ATOW33R2
This table gives cross-reference parts and alternative options found for AR06ATOW33R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATOW33R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBOW33R2 | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06ATOW33R2 vs AR06BBOW33R2 |
NTR12A33R2OTR1KF | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.05% +/-Tol, -3,3ppm/Cel, 1206, | NIC Components Corp | AR06ATOW33R2 vs NTR12A33R2OTR1KF |
NTR12A33R2OTRF | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.05% +/-Tol, -3,3ppm/Cel, 1206, | NIC Components Corp | AR06ATOW33R2 vs NTR12A33R2OTRF |
RU73O2B33R2ATD | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ATOW33R2 vs RU73O2B33R2ATD |
NTR12B33R2OTRF | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.1% +/-Tol, -3,3ppm/Cel, 1206, | NIC Components Corp | AR06ATOW33R2 vs NTR12B33R2OTRF |
RU73O2B33R2BTD | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ATOW33R2 vs RU73O2B33R2BTD |
RN73O2BTD33R2A | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06ATOW33R2 vs RN73O2BTD33R2A |