Part Details for AR06ATNW1963N by Viking Tech Corp
Overview of AR06ATNW1963N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATNW1963N
AR06ATNW1963N CAD Models
AR06ATNW1963N Part Data Attributes
|
AR06ATNW1963N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ATNW1963N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 196000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ATNW1963N
This table gives cross-reference parts and alternative options found for AR06ATNW1963N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATNW1963N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPF1206A196KD1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 196000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | AR06ATNW1963N vs CPF1206A196KD1 |
AR06ATRC5W1963N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 196000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | AR06ATNW1963N vs AR06ATRC5W1963N |
AR1206196K+-0.1%TCR15 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 196000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 1206, | AR06ATNW1963N vs AR1206196K+-0.1%TCR15 |
SF12F1963AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 196000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | AR06ATNW1963N vs SF12F1963AALQ |
PRC1206TC15W196K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 196000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | AR06ATNW1963N vs PRC1206TC15W196K+-0.05% |
AR06BPC5W1963N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 196000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | AR06ATNW1963N vs AR06BPC5W1963N |
CAR1206196KOHMS0.05%15PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 196000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | AR06ATNW1963N vs CAR1206196KOHMS0.05%15PPM |
TE06F1963AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 196000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | AR06ATNW1963N vs TE06F1963AT |
CAR1206196KOHMS0.1%15PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 196000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | AR06ATNW1963N vs CAR1206196KOHMS0.1%15PPM |
AR06BBNW1963N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 196000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | AR06ATNW1963N vs AR06BBNW1963N |